Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCQ000603031N0B00
Order Code3773621
Product RangeBSCQ Series
Technical Datasheet
14,900 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0139 |
500+ | €0.0118 |
2500+ | €0.0096 |
10000+ | €0.0074 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCQ000603031N0B00
Order Code3773621
Product RangeBSCQ Series
Technical Datasheet
Inductance1nH
DC Resistance Max0.07ohm
Self Resonant Frequency10GHz
DC Current Rating850mA
Inductor Case Style0201 [0603 Metric]
Inductor Case / Package0201 [0603 Metric]
Product RangeBSCQ Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCTo Be Advised
Technical Specifications
Inductance
1nH
Self Resonant Frequency
10GHz
Inductor Case Style
0201 [0603 Metric]
Product Range
BSCQ Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
DC Resistance Max
0.07ohm
DC Current Rating
850mA
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.3mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability