Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBPSD000504323R3K00
Order Code3797530
Product RangeBPSD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 14000+ | €0.122 |
Price for:Each (Supplied on Full Reel)
Minimum: 14000
Multiple: 14000
€1,708.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBPSD000504323R3K00
Order Code3797530
Product RangeBPSD Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)2.15A
Product RangeBPSD Series
Power Inductor Case4.5mm x 4mm x 3.2mm
DC Resistance Max0.058ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
BPSD Series
DC Resistance Max
0.058ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
-
Saturation Current (Isat)
2.15A
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductance Tolerance
± 10%
Product Width
4mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability