Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRF00101040R47MD1
Order Code3797287
Product RangeBMRx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | €0.341 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€1,705.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRF00101040R47MD1
Order Code3797287
Product RangeBMRx Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)33A
Inductor ConstructionShielded
Saturation Current (Isat)38A
Product RangeBMRx Series
Power Inductor Case11.6mm x 10.1mm x 4mm
DC Resistance Max1200µohm
Inductance Tolerance± 20%
Product Length11.6mm
Product Width10.1mm
Product Height4mm
SVHCTo Be Advised
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
BMRx Series
DC Resistance Max
1200µohm
Product Length
11.6mm
Product Height
4mm
RMS Current (Irms)
33A
Saturation Current (Isat)
38A
Power Inductor Case
11.6mm x 10.1mm x 4mm
Inductance Tolerance
± 20%
Product Width
10.1mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability