Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRF001010403R3MA1
Order Code3797289
Product RangeBMRx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.337 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€1,685.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRF001010403R3MA1
Order Code3797289
Product RangeBMRx Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeBMRx Series
Power Inductor Case11.6mm x 10.1mm x 4mm
DC Resistance Max0.0132ohm
Inductance Tolerance± 20%
Product Length11.6mm
Product Width10.1mm
Product Height4mm
SVHCTo Be Advised
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
BMRx Series
DC Resistance Max
0.0132ohm
Product Length
11.6mm
Product Height
4mm
RMS Current (Irms)
11A
Saturation Current (Isat)
12A
Power Inductor Case
11.6mm x 10.1mm x 4mm
Inductance Tolerance
± 20%
Product Width
10.1mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability