Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRA00060630R33MA1
Order Code3773554
Product RangeBMRx Series
Technical Datasheet
2,266 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.439 |
50+ | €0.337 |
250+ | €0.273 |
500+ | €0.233 |
1000+ | €0.216 |
2000+ | €0.202 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRA00060630R33MA1
Order Code3773554
Product RangeBMRx Series
Technical Datasheet
Inductance0.33µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)33A
Product RangeBMRx Series
Inductor Case / Package-
Power Inductor Case7.3mm x 6.6mm x 3mm
DC Resistance Max0.0042ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
0.33µH
Inductor Construction
Shielded
Product Range
BMRx Series
Power Inductor Case
7.3mm x 6.6mm x 3mm
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
To Be Advised
RMS Current (Irms)
20A
Saturation Current (Isat)
33A
Inductor Case / Package
-
DC Resistance Max
0.0042ohm
Product Length
7.3mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability