Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoBK60-110-DZ
Order Code3770832
Product RangeBK60 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerYAGEO
Manufacturer Part NoBK60-110-DZ
Order Code3770832
Product RangeBK60 Series
Technical Datasheet
Product RangeBK60 Series
Voltage Rating60V
Holding Current1.1A
Trip Current2.2A
Time to Trip8.2s
Current Rating Max40A
Lead Spacing5.1mm
Diameter13mm
Thickness3.1mm
Height18mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Product Range
BK60 Series
Holding Current
1.1A
Time to Trip
8.2s
Lead Spacing
5.1mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Voltage Rating
60V
Trip Current
2.2A
Current Rating Max
40A
Diameter
13mm
Height
18mm
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability