Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoBK60-020-DI
Order Code4254103
Product RangeBK60 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.446 |
| 10+ | €0.299 |
| 25+ | €0.247 |
| 50+ | €0.196 |
| 100+ | €0.163 |
| 500+ | €0.136 |
| 1000+ | €0.112 |
| 2500+ | €0.101 |
Price for:Each
Minimum: 1
Multiple: 1
€0.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoBK60-020-DI
Order Code4254103
Product RangeBK60 Series
Technical Datasheet
Product RangeBK60 Series
Voltage Rating60VDC
Holding Current200mA
Trip Current400mA
Time to Trip2.2s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.4mm
Length-
Thickness3.1mm
Height-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Product Range
BK60 Series
Holding Current
200mA
Time to Trip
2.2s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
400mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116