Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoBK60-005-DZ
Order Code3770820
Product RangeBK60 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerYAGEO
Manufacturer Part NoBK60-005-DZ
Order Code3770820
Product RangeBK60 Series
Technical Datasheet
Product RangeBK60 Series
Voltage Rating60V
Holding Current50mA
Trip Current100mA
Time to Trip5s
Current Rating Max40A
Lead Spacing5.1mm
Diameter6mm
Thickness3.1mm
Height8.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Product Range
BK60 Series
Holding Current
50mA
Time to Trip
5s
Lead Spacing
5.1mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Voltage Rating
60V
Trip Current
100mA
Current Rating Max
40A
Diameter
6mm
Height
8.5mm
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability