Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No4532-601-LF
Order Code4071922
Product Range4532 Series
Technical Datasheet
25,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.460 |
| 50+ | €0.348 |
| 250+ | €0.288 |
| 500+ | €0.266 |
| 1000+ | €0.245 |
| 2500+ | €0.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part No4532-601-LF
Order Code4071922
Product Range4532 Series
Technical Datasheet
Product Range4532 Series
DC Breakover Voltage600V
GDT Case Style2 Terminal SMD
Impulse Discharge Current1kA
Impulse Sparkover Voltage1.2kV
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
4532 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
1.2kV
DC Breakover Voltage
600V
Impulse Discharge Current
1kA
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.273
Product traceability