Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No4532-201-LF
Order Code4071921
Product Range4532 Series
Technical Datasheet
Product Information
ManufacturerYAGEO
Manufacturer Part No4532-201-LF
Order Code4071921
Product Range4532 Series
Technical Datasheet
Product Range4532 Series
DC Breakover Voltage200V
GDT Case Style2 Terminal SMD
Impulse Discharge Current2kA
Impulse Sparkover Voltage750V
Technical Specifications
Product Range
4532 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
750V
DC Breakover Voltage
200V
Impulse Discharge Current
2kA
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.273