Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No2RL2500L-8/B
Order Code4071908
Product Range2R-8x8 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.906 |
10+ | €0.709 |
50+ | €0.673 |
100+ | €0.637 |
200+ | €0.560 |
500+ | €0.527 |
Price for:Each
Minimum: 1
Multiple: 1
€0.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RL2500L-8/B
Order Code4071908
Product Range2R-8x8 Series
Technical Datasheet
Product Range2R-8x8 Series
DC Breakover Voltage2.5kV
GDT Case StyleAxial Leaded
Impulse Discharge Current5A
Impulse Sparkover Voltage3.6kV
Technical Specifications
Product Range
2R-8x8 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
3.6kV
DC Breakover Voltage
2.5kV
Impulse Discharge Current
5A
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.098
Product traceability