Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No2RK400M-4
Order Code3770753
Product Range2R-4 Series
Technical Datasheet
300 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.539 |
100+ | €0.395 |
500+ | €0.290 |
2500+ | €0.275 |
4500+ | €0.262 |
9000+ | €0.261 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€5.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RK400M-4
Order Code3770753
Product Range2R-4 Series
Technical Datasheet
Product Range2R-4 Series
DC Breakover Voltage400V
GDT Case StyleSMD
Impulse Discharge Current3kA
Impulse Sparkover Voltage900V
Technical Specifications
Product Range
2R-4 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
900V
DC Breakover Voltage
400V
Impulse Discharge Current
3kA
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability