Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No2RK350M-4
Order Code3770752
Product Range2R-4 Series
Technical Datasheet
Product Information
ManufacturerYAGEO
Manufacturer Part No2RK350M-4
Order Code3770752
Product Range2R-4 Series
Technical Datasheet
Product Range2R-4 Series
DC Breakover Voltage350V
GDT Case StyleSMD
Impulse Discharge Current3kA
Impulse Sparkover Voltage850V
Technical Specifications
Product Range
2R-4 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
850V
DC Breakover Voltage
350V
Impulse Discharge Current
3kA
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability