Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No1.5KE400A/TR13
Order Code3103896
Product Range1.5KE Series
Technical Datasheet
127 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.419 |
10+ | €0.354 |
100+ | €0.247 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part No1.5KE400A/TR13
Order Code3103896
Product Range1.5KE Series
Technical Datasheet
Product Range1.5KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage342V
Clamping Voltage Max548V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage380V
Maximum Breakdown Voltage420V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
Alternatives for 1.5KE400A/TR13
6 Products Found
Technical Specifications
Product Range
1.5KE Series
Reverse Standoff Voltage
342V
Diode Case Style
DO-201
Minimum Breakdown Voltage
380V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
TVS Polarity
Unidirectional
Clamping Voltage Max
548V
No. of Pins
2Pins
Maximum Breakdown Voltage
420V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001