Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoVR20S2V5
Order Code3794096
Product RangeVR20 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerXP POWER
Manufacturer Part NoVR20S2V5
Order Code3794096
Product RangeVR20 Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom2.5V
Output Current Max2A
Product RangeVR20 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.5V
Input Voltage DC Max36V
SVHCNo SVHC (15-Jan-2018)
Alternatives for VR20S2V5
1 Product Found
Product Overview
The VR20 series provides a cost effective compact efficient switching regulator solution operating from a wide range DC input.
- Non isolated 2A switching regulator
- Wide input range to 36V
- SIP3 package
- Class B conducted & radiated emissions
- Short circuit protection
- Low 0.1mA standby input current
- MTBF <gt/>2MHrs
- 3 year warranty
Technical Specifications
Power Supply Applications
-
Output Power Max
5W
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
2.5V
Product Range
VR20 Series
Input Voltage DC Min
4.5V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001