Print Page
Product Information
ManufacturerXP POWER
Manufacturer Part NoVR20S15
Order Code3794098
Product RangeVR Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max30W
Output Voltage Nom15V
Output Current Max2A
Product RangeVR Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min18V
Input Voltage DC Max36V
SVHCTo Be Advised
Alternatives for VR20S15
2 Products Found
Product Overview
The VR20 series provides a cost effective compact efficient switching regulator solution operating from a wide range DC input.
- Non isolated 2A switching regulator
- Wide input range to 36V
- SIP3 package
- Class B conducted & radiated emissions
- Short circuit protection
- Low 0.1mA standby input current
- MTBF >2MHrs
- 3 year warranty
Technical Specifications
Power Supply Applications
-
Output Power Max
30W
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
15V
Product Range
VR Series
Input Voltage DC Min
18V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001