Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoVR05S15
Order Code3794093
Product RangeVR05 Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.660 |
5+ | €3.200 |
10+ | €2.650 |
50+ | €2.380 |
100+ | €2.330 |
Price for:Each
Minimum: 1
Multiple: 1
€3.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoVR05S15
Order Code3794093
Product RangeVR05 Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max7.5W
Output Voltage Nom15V
Output Current Max500mA
Product RangeVR05 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min19V
Input Voltage DC Max36V
SVHCNo SVHC (15-Jan-2018)
Alternatives for VR05S15
3 Products Found
Product Overview
The VR05 series provides a cost effective compact efficient switching regulator solution operating from a wide range DC input.
- Non isolated 0.5A switching regulator
- Wide input range to 36V
- SIP3 package
- Class B conducted & radiated emissions
- Short circuit protection
- Low 0.1mA standby input current
- MTBF <gt/>2MHrs
- 3 year warranty
Technical Specifications
Power Supply Applications
-
Output Power Max
7.5W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
15V
Product Range
VR05 Series
Input Voltage DC Min
19V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001