Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoVFT150PS24
Order Code1821499
Product RangeVFT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerXP POWER
Manufacturer Part NoVFT150PS24
Order Code1821499
Product RangeVFT Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max150W
No. of Outputs1 Output
Power Rating (Forced Cooling)150W @ 15CFM
Power Rating (Convection Cooling)100W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 124VDC
Output Current - Output 16.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min90V
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeVFT Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for VFT150PS24
1 Product Found
Product Overview
- 100W Convection Rating
- 150W Forced Cooled Rating
- 3" x 5" Package
- Single Outputs from 5V to 48V
- Built-in Fan Supply
- Less Than 0.5W No Load Input Power
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Power Rating (Convection Cooling)
100W
Power Supply Output Type
Fixed
Output Current - Output 1
6.25A
Output Current - Output 2
-
Input Voltage AC Min
90V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
150W
Power Rating (Forced Cooling)
150W @ 15CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
VFT Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34