Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoVFT150PS12
Order Code1821498
Product RangeVFT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerXP POWER
Manufacturer Part NoVFT150PS12
Order Code1821498
Product RangeVFT Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max150W
Power Rating (Forced Cooling)150W @ 15CFM
Power Rating (Convection Cooling)100W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 112VDC
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min90V
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeVFT Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for VFT150PS12
1 Product Found
Product Overview
VFT150PS12 is a VFT series 100W convection & 150W fan cooled open frame AC-DC power supply with ITE & industrial electronics approvals. It is suitable for a wide range of industrial electronics & ITE applications.
- Input voltage range from 90 to 264VAC
- 12V output voltage, 8.3A convection-cooled and 12.5A forced-cooled output current
- 100W convection rating and 150W forced-cooled rating
- 47 to 63Hz input frequency
- 87% efficiency
- 76.2mm x 127mm package
- Built-in fan supply
- Line regulation of ±0.5% max and load regulation of ±0.5% max
- Features overvoltage, overload and short circuit protection
- Operating temperature range from -10°C to +70°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
150W
Power Rating (Convection Cooling)
100W
Power Supply Output Type
Fixed
Output Current - Output 1
12.5A
Output Current - Output 2
-
Input Voltage AC Min
90V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
150W @ 15CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
VFT Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34