Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoVCE03US15
Order Code2829088
Product RangeVCE03 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.570 |
5+ | €11.880 |
10+ | €9.840 |
50+ | €9.640 |
100+ | €9.450 |
250+ | €9.250 |
Price for:Each
Minimum: 1
Multiple: 1
€13.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoVCE03US15
Order Code2829088
Product RangeVCE03 Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max3W
Output Voltage - Output 115VDC
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min85V
Input Voltage AC Max305V
Input Voltage VAC85V AC to 305V AC
Width19.1mm
Height19.1mm
Depth40.6mm
Product RangeVCE03 Series
Product Overview
The VCE03US15 from XP Power is a VCE03 series AC to DC power supply in ultra-compact SIL package. It is an open frame AC to DC single output power supply designed for low cost ITE, industrial and domestic applications. With approvals to world-wide safety standards including ITE and household, compliance with class B for conducted and radiated emissions, this class II isolation part benefits system designer with easy integration into a wide range of applications.
- Input voltage range from 85VAC to 305VAC, input frequency range from 47Hz to 63Hz
- Output power is 3W, output voltage is 15V
- Output current is 200mA
- No load input power is 0.3W, efficiency is 80%
- IEC62368-1, IEC60335-1, IEC60950-1, EN62368-1, EN60335-1, UL62368-1 safety approvals
- Overvoltage protection, overload protection, short circuit protection
- Operating temperature range from -25°C to 70°C
- Dimension is 1.65" x 0.75" x 0.75" (41.9mm x 19.05mm x 19.05mm)
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
3W
Output Current - Output 1
200mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 305V AC
Height
19.1mm
Product Range
VCE03 Series
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
305V
Width
19.1mm
Depth
40.6mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592