Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €106.540 |
5+ | €102.930 |
10+ | €99.550 |
50+ | €94.880 |
100+ | €90.640 |
Product Information
Product Overview
The UCP180 series is designed to minimize the no load power consumption and maximize efficiency to facilitate equipment design to meet the latest environmental legislation. Approved for medical and ITE applications, this range of single output AC/DC power supplies are packaged in an ultra-low profile 1.18” height with a foot print of just 2.5” by 4.3”. The UCP180 provides up to 180 W forcecooled or 120 W convection-cooled leading to very high power densities of 14.2 W/in3 or 9.4 W/in3 respectively. A 12 V, 500 mA fan supply is included in the design. The power supply contains two fuses and low leakage currents as required by medical applications and is safety approved to operate in a 70 °C ambient. The low profile and safety approvals covering ITE and medical standards along with conducted emissions to EN55011/32 level B enable the versatile UCP180 series to be suitable for a vast range of applications.
- Low 1.18” Profile U Channel Construction
- -40°C to 70°C Operation
- 2.5” by 4.3” Footprint
- 120W Convection / 180W Forced Cooled Ratings
- 12V Fan Output
- ITE and Medical (BF) Approvals
- High Efficiency, up to 94%
- Less than 0.5W No Load Input Power
Technical Specifications
ITE & Medical
120W
120W
Fixed
4.3A
-
85V
-
-
No SVHC (15-Jan-2018)
1 Output
180W @ 10CFM
85V AC to 264V AC
28VDC
-
-
264V
-
UCP180 Series
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate