Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.720 |
5+ | €7.480 |
10+ | €7.250 |
50+ | €6.940 |
100+ | €6.480 |
250+ | €6.350 |
Product Information
Product Overview
The SRH05 series ultra-wide input voltage switching regulator is pin compatible and ideally suited to replacing 78XX positive linear regulators. With efficiency up to 95%, very little energy is wasted as heat so there is no requirement for a heatsink, giving significant space saving and providing more flexibility for the PCB design. This non-isolated DC-DC converter offer a simple step-down voltage conversion and good line/load regulation, low ripple & noise with a low quiescent current (no load) of 5mA. The SRH05 provide a low-cost point of load (POL) solution for 24VDC or 48VDC distributed supply systems, sensors, robotics, telecommunications, test and measurement, portable and battery-operated equipment.
- 3 pin switching regulator
- SIP Package
- Ultra Wide Input Range to 72 V
- Minus 40 °C to +85 °C Operation
- Full Load to 60 °C Ambient
- Class B Conducted & Radiated Emissions
Technical Specifications
-
1.65W
500mA
SRH05 Series
9V
No SVHC (15-Jan-2018)
1 Output
3.3V
Fixed
Through Hole
72V
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate