Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoSHP350PS24
Order Code2112245
Product RangeSHP350 Series
Technical Datasheet
5 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €146.130 |
5+ | €141.750 |
10+ | €137.360 |
Price for:Each
Minimum: 1
Multiple: 1
€146.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSHP350PS24
Order Code2112245
Product RangeSHP350 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max348W
Output Voltage - Output 124VDC
Output Current - Output 114.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSHP350 Series
Product Overview
SHP350 series AC-DC power supply. Safety approvals are IEC60950-1:2005 Ed 2 / IEC62368-1:2014, UL 62368-1 and CAN/CSA C22.2 No. 62368-1-14, EN62368-1:2014/A11:2017, SEMI F47.
- Rugged construction
- Variable fan speed for noise reduction
- AC OK, remote on/off and active current share
- 3 year warranty
- Output voltage is 24V (V1), input frequency is 47-63Hz
- Output current is 14.5A (V1)
- Standby supply is 5V/0.2A (V2), output power is 348W continuous
- Input voltage is 85-264VAC, derate output power 10% <lt/>90VAC, 85% typical efficiency
- Overvoltage/overload protection, overtemperature protection, short circuit protection
- Operating temperature is -20°C to 70°C, derate linearly from 50°C at 2.5%/°C to 50% at 70°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
348W
Output Current - Output 1
14.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Product Range
SHP350 Series
Alternatives for SHP350PS24
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.788