Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €548.820 |
Product Information
Product Overview
SHP1000 series 1kW forced-air cooled chassis mount AC-DC power supply with industrial electronics and ITE approvals. It is forced air cooled via integral multi voltage level fan which is load dependent. 5VDC/1A standby supply which can be utilised with the signals and control features of the unit to provide detection of loss of AC input and remote on/off control. Multiple units can used in parallel via the current share facility, providing higher power solutions. Low earth leakage current, and conducted EMC compliance to Class B also simplify higher power system design. Safety approvals are IEC60950-1:2005 Ed 2 / IEC62368-1:2014, UL 62368-1 and CAN/CSA C22.2 No. 62368-1-14, EN62368-1:2014/A11:2017, SEMI F47.
- Rugged industrial construction, screw terminals
- Variable fan speed for noise reduction
- AC OK, remote on/off and active current share
- 3 year warranty
- Output voltage is 28V (V1), input frequency is 47-63Hz
- Output current is 36A (<lt/>180 VAC), 43A (<gt/>180 VAC)
- Standby supply is 5V/1A, output power is 1013W (<lt/>180VAC), 1200W (<gt/>180VAC)
- Input voltage is 85-264VAC, derate output power 10% <lt/>90VAC, 85% typical efficiency
- Overvoltage/overload protection, overtemperature protection, short circuit protection
- Operating temperature is -20°C to 70°C, derate linearly from 50°C at 2.5%/°C to 50% at 70°C
Technical Specifications
ITE
1.013kW
36A
-
-
-
Adjustable, Fixed
No SVHC (17-Jan-2023)
1Outputs
28VDC
-
-
-
85V AC to 264V AC
SHP1000 Series
Alternatives for SHP1000PS28
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate