Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €522.410 |
Product Information
Product Overview
The SHP1000 AC-DC power supply provides upto 1200W of output power in a compact rugged mechanical package, suitable for a range of industrial applications. The unit comprises of a main output with voltages from 12V to 48VDC and a 5VDC standby supply which can be utilitsed with the signals and control features of the unit to provide detection of loss of AC input and remote on/off control. Multiple units can be used in parallel via the current share facility, providing higher power solutions. Inherently low earth leakage current, and conducted EMC compliance to Class B also simplify higher power system design. Packaged in a compact 9.5" (241mm) x 5.9" (150mm) x 2.4" (61mm) and carrying IEC60950 family safety approvals, the SHP1000 has a load dependant variable speed fan is fully protected with overtemperature shutdown and provides -40°C start up with full power from -20°C to 50°C and 50% power at 70°C.
- 1200W High Line Output Power
- Rugged Industrial Construction
- Variable Speed Fan for Noise Reduction
- Operating Temperature -40°C to 70°C
- 5V Standby
- AC OK
- Remote on/off
- Active Current Share
- Screw Terminals
Applications
Industrial
Technical Specifications
ITE
1.01kW
67A
-
-
85V
85V AC to 264V AC
Adjustable, Fixed
No SVHC (15-Jan-2018)
1Outputs
15VDC
-
-
-
-
264V
SHP1000 Series
Alternatives for SHP1000PS15
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate