Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoSDS120PT07B
Order Code1109951
Product RangeSDS120 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €153.270 |
5+ | €148.670 |
10+ | €144.070 |
Price for:Each
Minimum: 1
Multiple: 1
€153.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSDS120PT07B
Order Code1109951
Product RangeSDS120 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power Max120W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)120W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 115A
Output Voltage - Output 212VDC
Output Current - Output 26A
Output Voltage - Output 3-5VDC
Input Voltage AC Min90V
Input Voltage AC Max260V
Output Current - Output 3800mA
Output Voltage - Output 4-
Current, Output 4-
Product RangeSDS120 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Convection cooled
- 3" x 5" Footprint
- Active PFC
- Overvoltage & overcurrent protection
- International safety approvals
- Optional cover
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Power Rating (Convection Cooling)
120W
Power Supply Output Type
Fixed
Output Current - Output 1
15A
Output Current - Output 2
6A
Input Voltage AC Min
90V
Output Current - Output 3
800mA
Current, Output 4
-
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
3 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-5VDC
Input Voltage AC Max
260V
Output Voltage - Output 4
-
Product Range
SDS120 Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52