Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €164.290 |
5+ | €161.000 |
10+ | €157.720 |
Product Information
Product Overview
The RDQ range consist of 100W and 150W brick style DC-DC converters. They were designed for railway applications and have an input voltage range of 66V to 160VDC (110VDC nominal). The RDQ100 series is packaged in an industry standard quarter brick format while the RDQ150 range is a half brick size. Both series have a very high efficiency of up to 92% and single outputs of 12V, 24V or 28VDC. A trim pin allows the output voltage to be adjusted by ±10% and all models include remote on/off and remote sense as standard features. They utilize baseplate cooling and with a suitable heatsink and appropriate airflow can operate over a wide baseplate temperature range of -40°C to 100°C. Isolation voltage is 2250VDC from input to output and input to case and 1500 VDC from output to case. The output is tightly regulated to within ±0.2% maximum under all line and load conditions. Up to 4 modules can be connected in parallel for current sharing requirements.
- 110VDC Input for Rail Applications
- Efficiency, up to 92%
- Half Brick Package
- Operating Temperature -40°C to 100°C
- Base Plate Cooled
- Remote On/Off & Remote Sense
Applications
Automotive, Signal Processing, Industrial
Technical Specifications
Railway
2:1
1 Output
30A
-
2.25kV
Fixed, Adjustable
Through Hole
61mm
160V
No SVHC (15-Jan-2018)
Half Brick
150W
5V
-
Regulated
110V
57.9mm
12.7mm
66V
RDQ150 Series
Alternatives for RDQ150110S05
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate