Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoRBT20W24S12
Order Code4697264
Product RangeRBT20W Series
Your Part Number
Technical Datasheet
64 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.220 |
| 5+ | €5.020 |
| 10+ | €4.950 |
| 50+ | €4.760 |
| 100+ | €4.680 |
| 250+ | €4.590 |
Price for:Each
Minimum: 1
Multiple: 1
€5.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoRBT20W24S12
Order Code4697264
Product RangeRBT20W Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max24W
Output Voltage Nom12V
Output Current Max2A
Product RangeRBT20W Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min15V
Input Voltage DC Max36V
SVHCNo SVHC (21-Jan-2025)
Product Overview
RBT20W24S12 is a RBT20W series non-isolated switching regulator. It features high efficiency, industrial safety approvals and a wide operating temperature range, ideal for industrial, instrumentation, robotics and technology applications.
- 15-36V DC input voltage
- Compact SIP3 package
- EN62368-1 safety approval
- Continuous short circuit protection
- 3 year warranty
- Operating temperature range from -40°C to +85°C
- Dimension: 17.5 x 8.5 x 11.5mm
- 12.0V DC output voltage, 2000mA output current
- 75mVp-p ripple and noise
- 93.5% maximum efficiency, 470µF max capacitive load
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
24W
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
12V
Product Range
RBT20W Series
Input Voltage DC Min
15V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004