12 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €168.430 |
5+ | €163.380 |
10+ | €158.330 |
Product Information
Product Overview
QSB300 series offers a compact 4:1 industry standard half brick baseplate cooled DC-DC converter for ITE & industrial electronics applications. It offers solution in an industry standard ½ brick package, with integral baseplate for conduction cooling. Standard features are output voltage trim, remote sense, remote on/off, a wide operating temperature range and includes protection for over current, over temperature and over voltage. The QSB300 is highly suited to telecommunications, distributed power architectures, battery operated equipment, industrial electronics, mobile equipment and many other applications. Safety approvals are UL62368-1, EN62368-1.
- Regulated single output
- 3 year warranty
- Dimension is 60.9mm x 57.9mm x 12.7mm
- Input voltage is 24V, output voltage is 24V
- Output current is 12.5A nominal
- Input current rating is 14.21A full load
- Efficiency is 88%
- Maximum capacitive load is 4700μF, -40°C to 100°C operating temperature
- Continuous short circuit protection
- Plastic (DAP) with aluminium base plate (UL94V-0 rated, meets EN45545-2) case material
Technical Specifications
ITE
4:1
1 Output
12.5A
-
1.5kV
Fixed
13.2mm
9V
QSB300 Series
Half Brick
300W
24V
-
Regulated
24V
57.9mm
61mm
36V
Alternatives for QSB30024S24
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate