Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoPGD140PS28C2-8-BB
Order Code4740092
Product RangePGD140 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerXP POWER
Manufacturer Part NoPGD140PS28C2-8-BB
Order Code4740092
Product RangePGD140 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Output Power Max140W
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 215V
Output Current - Output 23A
Output ConnectorUSB Type C
Output Voltage - Output 328V
Output Current - Output 35A
Power Supply Output TypeProgrammable
Input Voltage VAC80V AC to 264V AC
Product RangePGD140 Series
Plug TypeIEC 60320 C8
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
140W
Output Current - Output 1
3A
Output Current - Output 2
3A
Output Voltage - Output 3
28V
Power Supply Output Type
Programmable
Product Range
PGD140 Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
15V
Output Connector
USB Type C
Output Current - Output 3
5A
Input Voltage VAC
80V AC to 264V AC
Plug Type
IEC 60320 C8
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38