Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoPGD140PS28
Order Code4740084
Product RangePGD140 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €51.970 |
5+ | €50.420 |
10+ | €48.850 |
50+ | €46.770 |
Price for:Each
Minimum: 1
Multiple: 1
€51.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoPGD140PS28
Order Code4740084
Product RangePGD140 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Output Power Max140W
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 215V
Output Current - Output 23A
Output Connector-
Output Voltage - Output 328V
Output Current - Output 35A
Power Supply Output TypeProgrammable
Input Voltage VAC80V AC to 264V AC
Product RangePGD140 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
140W
Output Current - Output 1
3A
Output Current - Output 2
3A
Output Voltage - Output 3
28V
Power Supply Output Type
Programmable
Product Range
PGD140 Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
15V
Output Connector
-
Output Current - Output 3
5A
Input Voltage VAC
80V AC to 264V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38