Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoPBT02F05S15
Order Code4697279
Product RangePBT02F Series
Technical Datasheet
228 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.220 |
| 5+ | €5.020 |
| 10+ | €4.950 |
| 50+ | €4.760 |
| 100+ | €4.680 |
| 250+ | €4.590 |
Price for:Each
Minimum: 1
Multiple: 1
€5.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoPBT02F05S15
Order Code4697279
Product RangePBT02F Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSurface Mount DIP
Input Ratio-
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1133mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width10.7mm
Height8.7mm
Depth12.75mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangePBT02F Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PBT02F05S15 is a PBT02F series 2W DC-DC converter. It is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analogue, digital, data and relay circuits. The high-efficiency and compact design allows easy integration into industrial, instrumentation and technology applications.
- Voltage range from 4.5 to 5.5V DC (5V DC nominal)
- Single output voltage is 15.0V and output current is 133mA
- Efficiency is 85% typ value at nominal input voltage and full load
- UL62368-1 & IEC62368-1 safety approvals and continuous short circuit protection
- 80kHz max switching frequency at nominal input voltage at full load
- Black plastic, flame-retardant UL94V-0 case, phosphor bronze pin material
- Epoxy UL94V-0 rated potting material
- Operating temperature range from -40°C to 95°C and 3 years warranty
- Compact SMD8 design with dimension: 12.75 x 10.7 x 7mm (0.5" x 0.42" x 0.28")
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
133mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
8.7mm
Input Voltage DC Min
4.5V
Product Range
PBT02F Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
10.7mm
Depth
12.75mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014