Quantity | Price (ex VAT) |
---|---|
10+ | €16.390 |
Product Information
Product Overview
The JTE03 range offers ultra wide 4:1 input ranges of either 9V to 36VDC or 18V to 75VDC. They also offer 5 single outputs and 5 dual output voltages for each input range for a total of 20 different models in an industry standard mechanical package. Standard input to output isolation is 1500VDC or there are optional -H versions that have an isolation of 3000VDC and all have protection features for overload and short circuit conditions. The converters are convection cooled, do not require airflow or heat sinks and have an operating temperature range is from -40°C to 100°C. Derating starts at 85°C and the maximum case temperature is 100°C.
- Wide 4:1 Input Range
- DIP24 Plastic Case
- Operating Temperature -40°C to 100°C
- Single & Dual Outputs
- 3000VDC Isolation
- Fully Regulated Output
- No Minimum Load Required
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
ITE
4:1
1 Output
900mA
-
3kV
Fixed
20.32mm
31.75mm
36V
No SVHC (15-Jan-2018)
DIP
3W
3.3V
-
Regulated
24V
Through Hole
10.16mm
9V
JTE03 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate