Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoJMR2024S05
Order Code4541452
Product RangeJMR20 Series
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €63.140 |
5+ | €61.240 |
10+ | €59.350 |
50+ | €56.830 |
Price for:Each
Minimum: 1
Multiple: 1
€63.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJMR2024S05
Order Code4541452
Product RangeJMR20 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
Depth41mm
Input Voltage DC Min9VDC
Input Voltage DC Max36VDC
Product RangeJMR20 Series
Product Overview
JMR2024S05 is a JMR20 series, 20W, ultra-compact, regulated PCB-mount medical DC-DC converter. The JMR20 series features a 4:1 input voltage range. Its low no-load power increases efficiency and extends runtime in battery-powered applications. The JMR20 series features worldwide medical approvals, 2 x MOPP 5kVAC reinforced isolation and extremely low leakage currents benefit system designers with easy integration into a wide range of BF and CF-rated medical applications including imaging, patient monitoring, surgical equipment, patient treatment, and dentistry.
- 24V nominal input voltage, 5V output voltage
- 4000mA output current, 88.5% efficiency
- 15mA no-load current, 940mA full load current
- 5000µF maximum capacitive load, 3 year warranty
- Short circuit, overload & overvoltage protection, remote On/Off
- 5kVAC reinforced isolation, 2 x MOPP at 250VAC, 2μA patient leakage current
- Low no-load power, IEC60601-1 medical safety agency approvals
- 4:1 input range, switching frequency is 275KHz typical
- Dimension is 40.6 x 25.4 x 10.2mm
- Operating temperature range from -40°C to +100°C
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
4A
Output Current - Output 2
-
Isolation Voltage
5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9VDC
Product Range
JMR20 Series
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
Depth
41mm
Input Voltage DC Max
36VDC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022