Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoJCA0624S05
Order Code1337143
Product RangeJCA06 Series
Technical Datasheet
54 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.530 |
| 5+ | €34.460 |
| 10+ | €33.400 |
| 50+ | €31.980 |
| 100+ | €29.840 |
Price for:Each
Minimum: 1
Multiple: 1
€35.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCA0624S05
Order Code1337143
Product RangeJCA06 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.3mm
DC / DC Converter MountingThrough Hole
Height10mm
Depth25.4mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeJCA06 Series
Product Overview
JCA06 series is a regulated, DC-DC converter in a 25.4mm x 20.32mm PCB mount compact metal package. The JCA06 has 1.5KVDC isolation between input and output, over voltage, overload and short circuit protection is standard. Safety approvals are EEN62368-1, UL60950-1, UL62368-1, CSA C22.2 No. 60950-1 and 62368-1, IEC60950-1, IEC62368-1.
- Industry standard pin out
- UL and TUV approved
- 3 year warranty
- Input voltage rating is 18-36VDC
- Output voltage is 5VDC
- Output current is 1A
- Input current is 252mA at full load (input current is at nominal input voltage)
- Efficiency is 82%
- Continuous with auto recovery short circuit protection
- Operating temperature is -40°C to 100°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
25.4mm
Input Voltage DC Max
36V
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
20.3mm
Height
10mm
Input Voltage DC Min
18V
Product Range
JCA06 Series
Alternatives for JCA0624S05
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412