Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €13.020 | 
| 5+ | €12.760 | 
| 10+ | €12.500 | 
| 50+ | €12.240 | 
| 100+ | €12.150 | 
| 250+ | €12.140 | 
Price for:Each
Minimum: 1
Multiple: 1
€13.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIZ4803S
Order Code2536151
Product RangeIZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 13.3V
Output Current - Output 1350mA
Output Voltage - Output 2-3.3V
Output Current - Output 2350mA
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width21.85mm
DC / DC Converter MountingThrough Hole
Height10.6mm
Depth9.2mm
Input Voltage DC Min36V
Input Voltage DC Max72V
Product RangeIZ Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Fully regulated 3 Watt DC/DC converter in a SIP package with a wide 2:1 input range and continuous short circuit protection.
- Wide 2:1 Input Range
 - Compact SIP Package
 - 1600VDC Isolation
 - Regulated Output
 - Efficiency up to 84%
 - Continuous Short Circuit Protection
 - -40°C to 70°C Operating Temperature
 
Applications
Power Management, DC/DC Converters
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
350mA
Output Current - Output 2
350mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
9.2mm
Input Voltage DC Max
72V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-3.3V
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
21.85mm
Height
10.6mm
Input Voltage DC Min
36V
Product Range
IZ Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039