Print Page
Product Information
ManufacturerXP POWER
Manufacturer Part NoIZ2403S
Order Code2536150
Product RangeIZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 13.3V
Output Current - Output 1350mA
Output Voltage - Output 2-3.3V
Output Current - Output 2350mA
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width21.85mm
DC / DC Converter MountingThrough Hole
Height10.6mm
Depth9.2mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeIZ Series
Product Overview
Fully regulated 3 Watt DC/DC converter in a SIP package with a wide 2:1 input range and continuous short circuit protection.
- Wide 2:1 Input Range
- Compact SIP Package
- 1600VDC Isolation
- Regulated Output
- Efficiency up to 84%
- Continuous Short Circuit Protection
- -40°C to 70°C Operating Temperature
Applications
Power Management, DC/DC Converters
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
350mA
Output Current - Output 2
350mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
9.2mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-3.3V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
21.85mm
Height
10.6mm
Input Voltage DC Min
18V
Product Range
IZ Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039