Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoISM0205S15
Order Code2643292
Product RangeISM02 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €22.190 |
Price for:Each
Minimum: 10
Multiple: 10
€221.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoISM0205S15
Order Code2643292
Product RangeISM02 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1133mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage4kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width18mm
DC / DC Converter MountingSurface Mount Device
Height9mm
Depth24mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeISM02 Series
Product Overview
The ISM02 series is a 2W, single and dual output DC to DC converter with international medical safety approvals in a compact SMD package. It has input to output isolation of 4000VDC and features short circuit protection with auto recovery. It is approved to IEC60950-1, IEC60601-1, ANSI AMMI ES60601-1 and UL/cUL60950-1 standards.
- International Medical Safety Approvals
- Single & Dual Outputs
- Compact SMD Package
- 4000VAC Reinforced Isolation
- 1 x MOPP at 300VAC
- 2µA Patient Leakage Current
- Operating Temperature -25°C to 105°C
Applications
Power Management, Industrial, Medical
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
133mA
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
24mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
18mm
Height
9mm
Input Voltage DC Min
4.5V
Product Range
ISM02 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00375