Print Page
Product Information
ManufacturerXP POWER
Manufacturer Part NoIK4812SA
Order Code2536099
Product RangeIK Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max250mW
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 120.83mA
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage DC Min43.2V
Output RegulationUnregulated
Input Voltage DC Max52.8V
Isolation Voltage1kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom48V
DC / DC Converter MountingThrough Hole
Width6mm
Height9.65mm
Depth11.68mm
Product RangeIK Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Single Output
- SIP Package
- 1000VDC Isolation
- Small Package Sizes
- Operating Temperature -40°C to 85°C
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applications
Power Management, DC/DC Converters
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
20.83mA
Output Current - Output 2
-
Output Regulation
Unregulated
Isolation Voltage
1kV
Input Voltage DC Nom
48V
Width
6mm
Depth
11.68mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
250mW
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Input Voltage DC Min
43.2V
Input Voltage DC Max
52.8V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Height
9.65mm
Product Range
IK Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014