Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoHPF3K0PS24
Order Code4460700
Product RangeHPF3K0 Series
Technical Datasheet
4 In Stock
4 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €880.710 |
Price for:Each
Minimum: 1
Multiple: 1
€880.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoHPF3K0PS24
Order Code4460700
Product RangeHPF3K0 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1Outputs
Output Power Max3kW
Output Voltage - Output 124VDC
Output Current - Output 1125A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC180V AC to 264V AC
Power Supply Output TypeProgrammable
Product RangeHPF3K0 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
HPF3K0PS24 is a HPF3K0 series, 3kW fan cooled, AC-DC power supply. It provides a suite of sophisticated digital control and monitoring functions, which equip the product for use in systems with a distributed control architecture. Medical and information technology safety approvals, high power density and class B conducted emissions are just part of the generous feature set, supporting use in a wide variety of applications. Typical applications include healthcare, industrial electronics, semiconductor manufacturing, technology.
- Medical and information technology safety approvals
- Multiple serial data communication protocols: PMBus, CANopen, MODBUS and SCPI
- Intelligent fan speed control, parallel operation
- High efficiency, analogue and digital interfaces
- Graphical user interface, 5V/2A housekeeping supply, 3 years warranty
- 3000W max output power, 24VDC nominal output voltage1
- 125A maximum output current, 90.3% efficiency
- Input frequency is 63Hz max, switching frequency is 250KHz max (variable frequency main converter)
- Operating temperature range from -20°C +70°C
- Dimension is 279.4 x 177.8 x 63.5mm
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
3kW
Output Current - Output 1
125A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Programmable
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
180V AC to 264V AC
Product Range
HPF3K0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004