Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €138.070 |
5+ | €133.930 |
10+ | €129.780 |
Product Information
Product Overview
The GCS Series has been designed to minimise the no load power consumption and maximise efficiency in order to facilitate equipment design to the latest environmental legislation. Approved for Class I and Class II applications, this range of single output AC-DC power supplies are packaged in an industry standard 3" x 5" x 1.42" package and achieves EN55011/22 Level B emissions compliance whilst maintaining very low earth leakage currents, making them suitable for a wide range of 1U and other industrial, IT and medical applications The series has single output versions from 12V to 56VDC, dual fusing for compliance with IEC60601-1 and feature minimal excess heat generation as efficiencies reach 94%. They will deliver up to 350W of power over an operating range of -40°C and up to 70°C and are available with a number of cover options.
- Input voltage range from 85VAC to 264VAC
- Output voltage V1 is 48VDC, power is 350W
- Output current V1 is 4.2A (convection cooled), 7.3A (forced cooled)
- 350W Forced Cooled
- 200W Convection Cooled
- IT & Medical Safety Approvals (Class I & II)
- Operating Temperature -40°C to 70°C
- Efficiency is 93%
Applications
Power Management, Industrial, Medical
Technical Specifications
ITE & Medical
1 Output
200W
Adjustable, Fixed
4.2A
-
85V
-
-
No SVHC (15-Jan-2018)
350W
350W @ 15CFM
85V AC to 264V AC
48VDC
-
-
264V
-
GCS350 Series
Alternatives for GCS350PS48
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate