Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €31.450 |
5+ | €30.500 |
10+ | €29.560 |
50+ | €28.300 |
100+ | €26.420 |
Product Information
Product Overview
EML15 series is an AC-DC power supply designed for low power medical (2 x MOPP) applications. The EML15 is a series of open frame and encapsulated AC-DC single output power supplies designed for medical applications. The series provides a number of flexible mechanical options including open frame PCB mount. With approvals to world-wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications. Safety approvals are EN60601-1, ANSI/AAMI ES60601-1. IEC60601-1, ANSI/AAMI ES60601-1 & CSA C22.2, No.60601-1. Typical applications are healthcare, home healthcare, medical diagnostic.
- 3kVAC input to output isolation
- Peak load capability, <lt/>0.3W no load input power
- No external components required, 3 year warranty
- Dimension is 62 x 30.7 x 24.1mm
- Output voltage is 5VDC
- Output current is 3A nominal, 3.9A peak
- Efficiency is 78%
- Output power is 15W, input voltage is 85 to 264VAC, 120 to 370VDC
- Input frequency is 47 to 63Hz, trip and restart (hiccup mode) short circuit protection
- Operating temperature is -20 to 70°C (derate linearly from 100% at +50°C to 50% at +70°C)
Technical Specifications
Medical
15W
3A
-
-
85V
85V AC to 264V AC
24.1mm
EML15 Series
1 Output
5VDC
-
-
Adjustable, Fixed
264V
62mm
30.7mm
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate