Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €64.400 |
5+ | €63.110 |
10+ | €61.820 |
50+ | €60.540 |
Product Information
Product Overview
The ECP130 series is designed to minimize the no load power consumption and maximize efficiency to facilitate equipment design to meet the latest environmental legislation. Approved for medical and ITE applications, this range of single output AC-DC power supplies are packaged in a low profile 1.1" height with a foot print of just 2" by 3". The ECP130 provides up to 130W force cooled or 100W convection-cooled leading to very high power densities of 19.7W/in³ or 15.1W/in³ respectively. The power supply contains two fuses and low leakage currents as required by medical applications and is safety approved to operate in a 80°C ambient. The low profile and safety approvals covering ITE and medical standards along with conducted emissions to EN55011/22 level B allow the versatile ECP130 series to be used in a vast range of applications.
- 100W Convection Cooled
- 130W Forced Cooled (10 CFM)
- 2" x 3" Footprint
- Low 1.1" Profile
- High Efficiency, up to 95%
- Medical & ITE Approvals
- High Power Density
- Less Than 0.5W No Load Input Power
Applications
Power Management, Industrial, Medical
Technical Specifications
ITE & Medical
100W
100W
Fixed
2.77A
-
-
264V
-
No SVHC (15-Jan-2018)
1 Output
130W @ 10CFM
85V AC to 264V AC
36VDC
-
85V
-
-
ECP130 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate