Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoDTJ1524S05
Order Code3248178
Product RangeDTJ15 Series
Technical Datasheet
299 In Stock
90 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.890 |
5+ | €34.820 |
10+ | €33.740 |
50+ | €32.300 |
100+ | €30.150 |
Price for:Each
Minimum: 1
Multiple: 1
€35.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDTJ1524S05
Order Code3248178
Product RangeDTJ15 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width31.4mm
Height19.4mm
Depth76.2mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeDTJ15 Series
Product Overview
DTJ15 series is a 4:1 input DC-DC converter. It allows for easy and convenient integration into a variety of industrial and commercial applications. Typical uses are communication systems, door control, elevator/travellator/escalator control, fun fair/amusement/gaming systems, process monitoring and control, robotics, surveillance and detection, system and safety monitoring, telemetry and many other applications. Safety approvals are UL60950-1/62368-1.
- EN55032 class A, overload/overvoltage and short circuit protection
- Remote On/Off and voltage trim function
- 3kVDC isolation
- 3 year warranty
- Dimension is 76.2 x 31.4 x 19.4mm
- Input voltage is 9 to 36VDC (12V and 24V nominal input voltage)
- Output voltage is 5V, output current is 3A
- Input current is 744mA full load
- 3300μF maximum capacitive load, 84% efficiency
- Operating temperature is -40 to +100°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
19.4mm
Input Voltage DC Min
9V
Product Range
DTJ15 Series
DC / DC Converter Type
Module
Output Power Max
15W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
31.4mm
Depth
76.2mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00189