Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €305.750 |
5+ | €296.580 |
Product Information
Product Overview
The CCB250 range of single output AC-DC 250W nominal, 300W peak power supplies feature industry leading useable efficiency of 93% and absolute minimum efficiency of 90% with 90VAC input and full load. This leap in efficiency has been achieved with full resonant ZCS topology and careful consideration to every aspect of power loss resulting in a convection cooled power supply packaged in a 6" (153mm) x 4" (102mm) x 1.5" (38mm) open frame design which can be easily installed into end applications due to a significant reduction in the dissipated heat, associated with other power supplies in this power range. The six standard models cover the voltage range from 12V to 48V , have dual input fusing and are compliant with IEC60601-1 Medical (BF) and IEC60950-1 IT safety approvals. The CCB250 series also boasts low earth leakage current of typically 60μA at 115V and 110μA at 230V, class B conducted emissions, 5V standby rail, power fail signal and remote on / off.
- 250W Convection Cooled
- 300W Peak Rating for 500ms
- High Efficiency, up to 95%
- 1U Form Factor
- 5V Standby Rail
- 80V to 275VAC Input Operation
- IT & Medical (BF)Safety Approvals
- Remote On/Off & Power Fail Signal as Standard
Applications
Industrial
Technical Specifications
ITE & Medical
1 Output
250W
Adjustable, Fixed
20.8A
-
80V
-
-
No SVHC (15-Jan-2018)
250W
-
80V AC to 275V AC
12VDC
-
-
275V
-
CCB250 Series
Alternatives for CCB250PS12
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate