Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €161.690 |
5+ | €158.460 |
10+ | €155.220 |
Product Information
Product Overview
The CCB200 range of single output AC-DC 200W power supplies feature industry leading efficiency of up to 95% and absolute minimum efficiency of 93% with 90VAC input and full load. This leap in efficiency particularly at low input voltages has been achieved by harmonising digital circuitry with resonant zero current switching techniques. These techniques coupled with close attention to even the smallest levels of power loss within the unit, have resulted in a convection cooled power supply packaged in a 3" (76.2mm) x 5" (127mm) x 1.43" (36mm) open frame design unequalled in the market today. System designers can easily integrate the CCB200 into a wide variety of end use applications due to the very low levels of heat dissipated from the supply. This low dissipation results in lower component temperatures and extended lifetime by as much as four times when compared to other convection cooled products with similar power density. The 200W of power is available without derating over the full input (90V to 264VAC) and temperature range (-20°C to 70°C). The five standard models cover the voltage range from 12V to 56V, have dual input fusing and are compliant with IEC60601-1 Medical (BF) and IEC60950-1 IT safety approvals
- 200W Convection Cooled at 70°C
- Industry Standard 3" x 5" Package
- High Efficiency, up to 95%
- Very Low Heat Dissipation
- 80V to 300VAC Input Operation
- IT & Medical (BF) Safety Approvals
- Remote On/Off & Power Fail Signal as Standard
Applications
Industrial
Technical Specifications
ITE & Medical
200W
200W
Adjustable, Fixed
13.3A
-
80V
-
-
No SVHC (15-Jan-2018)
1 Output
-
80V AC to 264V AC
15VDC
-
-
264V
-
CCB200 Series
Alternatives for CCB200PS15
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate