Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €236.740 |
5+ | €229.630 |
Product Information
Product Overview
AQM450PS19 is an AQM450 series ultra compact GaN based medical external AC-DC power supply. AQM’s GaN-based design offers high efficiency and high power density, enabling a 50% size reduction relative to traditional designs. The AQM series also features a fully sealed enclosure with IP22 compliance and a smooth surface finish, ensuring easy cleaning in clinical environments. AQM’s worldwide industrial and medical safety approvals, Class B conducted and radiated emissions, 2 x MOPP isolation and low leakage current benefits system designers with easy integration into a wide range of medical applications including imaging, patient monitoring, patient treatment, hospital equipment, and industrial applications such as test & measurement, process control and robotics.
- Universal, single-phase input: 90 to 264VAC
- Output voltage is 19VDC
- Output current is 23.60A
- 92% efficiency
- Medical & ITE safety agency approvals
- Low earth leakage current
- Less than 0.5W standby power
- 0 to +60°C operation
- Dimension is 254 x 116 x 47mm (10" x 4.57" x 1.85")
- 3 year warranty
Technical Specifications
ITE, Industrial & Medical
450W
23.6A
-
-
Fixed
AQM450 Series
No SVHC (07-Nov-2024)
1 Output
19V
-
6 Pin Mini-Fit
-
90V AC to 264V AC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate