Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoAHE220PS12C6
Order Code2630550
Product RangeAHE220 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerXP POWER
Manufacturer Part NoAHE220PS12C6
Order Code2630550
Product RangeAHE220 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max180W
Output Voltage - Output 112VDC
Output Current - Output 115A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way Mini DIN
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Product RangeAHE220 Series
Plug TypeIEC 60320 C6
Alternatives for AHE220PS12C6
1 Product Found
Product Overview
The AHE220 from XP Power is a 220W AC to DC external power supply. The power supply features energy efficiency level VI and is approved to ITE safety approvals as well as having overload protection, overvoltage protection, short circuit protection and thermal protection.
- Energy Efficiency Level VI
- Less Than 0.21W No Load Power Consumption
- Operating Temperature 0°C to 60°C
- Low Earth Leakage Current
- ITE Safety Approvals
- See Technical Note for information about XP Power’s plans for the UKCA Marking
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
180W
Output Current - Output 1
15A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Product Range
AHE220 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
4 Way Mini DIN
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Plug Type
IEC 60320 C6
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.209579