Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoAFM45US18
Order Code1860844
Product RangeAFM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerXP POWER
Manufacturer Part NoAFM45US18
Order Code1860844
Product RangeAFM Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max48W
Output Voltage - Output 118VDC
Output Current - Output 12.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min80V
Input Voltage AC Max264V
Input Voltage VAC80V AC to 264V AC
Product RangeAFM Series
Plug TypeMains Plug Sold Separately
Alternatives for AFM45US18
1 Product Found
Product Overview
The AFM45 is a 45W external Power Supply, Energy Efficiency Level-V, trip and restart (hiccup mode) short-circuit protection and barrel plug centre positive (2.5 x 5.5 x 11mm) output connector.
- Energy Efficiency Level V
- IT & Medical Approvals
- CCC Qualified
- Operating Temperature 0°C to 70°C
Applications
Medical
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
48W
Output Current - Output 1
2.67A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Product Range
AFM Series
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1 Output
Output Voltage - Output 1
18VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage AC Min
80V
Input Voltage VAC
80V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.257187