Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.550 |
Price for:Each
Minimum: 1
Multiple: 1
€5.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoR3322
Order Code2965534
Technical Datasheet
Tip Size2.38mm
Blade Length51mm
Overall Length108mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The R3322 is a 3/32 x 2-inch round blade Pocket Clip Style Screwdriver with a green handle. The slotted style blade made of AISI 6150 chrome vanadium steel, plated for protection.
- 4-1/4" Overall length
Technical Specifications
Tip Size
2.38mm
Overall Length
108mm
SVHC
No SVHC (27-Jun-2024)
Blade Length
51mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433